text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK316BJ226ML-T

1206 22 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TAIYO YUDEN JMK316BJ226ML-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.40
USD
Quantity
Unit Price
2,000
$0.0697
4,000
$0.0685
8,000
$0.0673
10,000
$0.067
30,000+
$0.0647
Product Variant Information section