text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK105BJ104KV-F

0402 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LMK105BJ104KV-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
10,000
$0.0043
30,000
$0.0041
50,000
$0.0041
200,000
$0.0039
300,000+
$0.0038
Product Variant Information section