text.skipToContent text.skipToNavigation

Manufacturer Part #

SK032C564KARTR2

SK Series 7.62 x 7.62 mm 560nF 200V ±10% Tolerance X7R SMT Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SK032C564KARTR2 - Technical Attributes
Attributes Table
Capacitance: 560nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  5.08mm x L  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,790.00
USD
Quantity
Unit Price
1,000+
$7.79
Product Variant Information section