text.skipToContent text.skipToNavigation

Manufacturer Part #

SR201A332JAR

SR Series 5.08 x 5.08 mm 3.3nF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR201A332JAR - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section