Manufacturer Part #
SR205C104KAR
SR Series 5.08 x 5.08 mm 100 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2240 | ||||||||||
Product Specification Section
KYOCERA AVX SR205C104KAR - Product Specification
KYOCERA AVX SR205C104KAR - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,239
USA:
12,239
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole