text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C102KARTR1

SR Series 5.08 x 5.08 mm 1 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
KYOCERA AVX SR211C102KARTR1 - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
3,000
$0.096
6,000
$0.0943
9,000
$0.0934
12,000
$0.0927
15,000+
$0.0906
Product Variant Information section