Manufacturer Part #
SR215C152KARTR1
SR Series 5.08 x 5.08 mm 1.5 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR215C152KARTR1 - Product Specification
KYOCERA AVX SR215C152KARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 1.5nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole