Manufacturer Part #
SR215C224KAR
SR Series 5.08 x 5.08 mm 220 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
KYOCERA AVX SR215C224KAR - Technical Attributes
Attributes Table
| Capacitance: | 220nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5.08mm |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
975
USA:
975
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.121
500
$0.119
1,500
$0.117
3,000
$0.115
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole