Manufacturer Part #
SR305E105MARTR1
SR Series 7.62 x 7.62 mm 1uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
KYOCERA AVX SR305E105MARTR1 - Product Specification
KYOCERA AVX SR305E105MARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 10°C to 85°C |
| Lead Spacing: | 5.08mm |
| Dimension: | H 7.62mm x T 3.81mm x W 7.62mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.225
4,000
$0.22
8,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole