text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE687K006R0060

TPS Series 2917 680 uF 6.3 V ±10% SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE687K006R0060 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Leakage Current: 42.8µA
Dissipation Factor: 10%
Ripple Current: 1658mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
400
$1.74
800+
$1.72
Product Variant Information section