text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK212BBJ475KG-T

0805 4.7 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2226
Product Specification Section
TAIYO YUDEN UMK212BBJ475KG-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
15
$0.25
75
$0.21
300
$0.173
1,500+
$0.132