Manufacturer Part #
VJ1812A153GXAAT
1812 15 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ1812A153GXAAT - Technical Attributes
Attributes Table
| Capacitance: | 15000pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.75
2,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount