Manufacturer Part #
DE1B3KX681KB4BN01F
DE1 Series Ø 8 x 7 mm 680 pF 250 Vrms ±10% LS=10 mm Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE1B3KX681KB4BN01F - Technical Attributes
Attributes Table
| Dielectric: | B |
| Capacitance: | 680pF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Dimension: | T 7mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.24
1,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole