text.skipToContent text.skipToNavigation

Manufacturer Part #

440LD15-R

440L Series Ø9.3 x 5.6 mm 1.5 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay 440LD15-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1.5nF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Dimension: T  5.6mm x D  9.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
543
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
15
$1.40
40
$1.38
125
$1.36
250
$1.35
750+
$1.31
Product Variant Information section