Manufacturer Part #
564R60GAT47
564R Series Ø10.2x6.7mm 470 pF 6kV ±20% Y5U Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R60GAT47 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 470pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6kV |
| Dimension: | T 6.7mm x D 10.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.47
500
$1.46
750
$1.45
1,000
$1.44
1,250+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole