Manufacturer Part #
CK05BX150K
CK Series 4.83 x 4.83 mm 15 pF 200 V ±10% Tol. Military Radial Lead Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CK05BX150K - Technical Attributes
Attributes Table
| Dimension: | T 2.29mm x L 4.83mm x W 4.83mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk