text.skipToContent text.skipToNavigation

Manufacturer Part #

K333K10X7RF5UH5

K Series 2.3x3.6x3.6mm 0.033 uF 50V ±10% X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K333K10X7RF5UH5 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.033µF
Tolerance (%): ±10%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: T  2.3mm x L  3.6mm x W  3.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$100.75
USD
Quantity
Unit Price
2,500
$0.0403
7,500
$0.0393
10,000
$0.039
25,000
$0.0382
37,500+
$0.0373
Product Variant Information section