Manufacturer Part #
MD015A221JAB
MD Series 2.34 x 6.6 x 3.25 mm 220 pF 50V ±5% C0G/NP0 Two Pin DIPGuard Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Package Style:DIP-2 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MD015A221JAB - Technical Attributes
Attributes Table
| Dielectric: | C0G/NP0 |
| Capacitance: | 220pF |
| Tolerance (%): | ±5% |
| Rated Voltage: | 50V |
| Dimension: | T 2.54mm x L 6.6mm x W 4.45mm |
| Package Style: | DIP-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$3.71
400+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
DIP-2
Mounting Method:
Through Hole