text.skipToContent text.skipToNavigation

Manufacturer Part #

SP100A-1123XBL.GN

AC Series 3100 RPM 120 x 120 x 38 mm 239 CFM 115 VAC Sleeve-Bearing AC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SP100A-1123XBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 117CFM
Noise: 50dBA
Voltage Rating: 115V
Rated Power: 20W
RPM: 3150RPM
No of Terminals: 2
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$743.20
USD
Quantity
Unit Price
40+
$18.58
Product Variant Information section