text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164127-6

4.3 in WQVGA LCD Touch Screen Parallel Interface Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The Graphics Display Powertip 4.3” 480x272 Board is a demonstration board for evaluating Microchip’s graphic display solution and graphics library for 16- and 32-bit microcontrollers.

This is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5).

AC164127-6 is part of Various Dev Tools family with  4.3 inches WQVGA LCD Touch Screen Parallel Interface Demo Board. This device is lead free.

Features:

  • 4.3” WQVGA (480x272) TFT LCD with 24-bit parallel RGB interface
  • Resistive 4-wire touch screen
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$239.07
USD
Quantity
Unit Price
1
$239.07
2
$234.10
3
$231.24
4+
$227.69
Product Variant Information section