text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630DM-LED2

Boost Mode LED Driver Demo Board for MCP1630

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1630DM-LED2 - Technical Attributes
Attributes Table
Application Type: LED Driver Evaluation
Core Supported: MCP1630
Features & Applications

The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350 mA or 700 mA constant current source with a jumper selection. The input operating voltage range is 9 VDC – 16 VDC and the board can supply up to 30 W to a string of power LEDs.

Features:

  • PCB with 5 LEDs provide for evaluation
  • Compact size with high output power
  • High efficiency over entire operating input voltage range
  • Selectable 350 mA or 700 mA output current
  • Up to 30W output power
  • Optional software dimming control
  • 500 kHz switching frequency can be changed in firmware
  • Additional application functions can be provided in firmware
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$333.70
USD
Quantity
Unit Price
1
$67.72
4
$66.74
10
$66.09
25
$65.45
40+
$64.50
Product Variant Information section