Manufacturer Part #
MCP1640EV-SBC
Evaluation Board for MCP1640 Synchronous Boost Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1640EV-SBC - Technical Attributes
Attributes Table
| Application Type: | Battery Management |
| Core Supported: | MPC1640 |
Features & Applications
The MCP1640EV-SBC evaluation board uses the MCP1640 in a high-efficiency (up to 96%), fixed frequency (500MHz), step-up DC-DC converter. It demonstrates:
- Easy-to-use and minimum number of external components power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd/NiMH; one-cell Li-Ion or Li-Polymer batteries
- Selection of the best operating mode for efficiency (PWM/PFM)
- A wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V)
- PCB layouts recommendation for SOT23-6 and 2x3mm-8 DFN packages.
- Three common output voltages to evaluate: 2.0V, 3.3V and 5.0V enable selection (when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”).
Features:
- Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1mA load after start-up
- Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini dip switch on board
- Output current: typical 100mA @ 3.3V Output, 1.2V Input or 350mA @ 5.0V Output, 3.3V Input
- Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
- Automatic PFM/PWM Operation
- PWM Switching Frequency = 500 kHz
- Enable state selectable using mini-dip switch on board
- Peak Input Current Limit up to 800mA
- Over-temperature (if the die temperature exceeds 150°C, 10°C hysteresis)
- For standby applications operates and consumes only 19μA while operating at no load and provides a
- true disconnect from input to output while shutdown
Kit Contains:
- One MCP1640 Synchronous Boost Converter Evaluation Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$35.65
4
$35.17
15
$34.72
30
$34.49
75+
$33.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk