text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2515DM-BM

MCP2515 CAN Bus Monitor Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2515DM-BM - Technical Attributes
Attributes Table
Application Type: Interfacing Solutions
Core Supported: MCP2515/MCP2551
Features & Applications

MCP2515DM-BM CAN Bus Monitor Demo Board kit contains two identical boards which can be connected together to create a simple two node Controller Area Network (CAN) bus, which can be controlled and/or monitored via the included PC interface.

Using the PC interface, users can configure the MCP2515 registers, send CAN messages, and receive CAN messages. CAN traffic can be generated using a button on the board not connected to the PC. There are also several headers (test points) so the MCP2515 pins can be monitored. The board(s) can also be connected to an existing CAN bus.

Features:

  • Two identical boards and a CAN cable for creating a small CAN bus
  • USB interface and PC software to interface to the CAN bus
  • CAN bus PC software
  • Button for changing the bus load on the Traffic Generator node
  • Headers (test points) for monitoring the MCP2515 pins (CAN, SPI, and status/interrupt pins)
  • PIC18F4550 PIC® Microcontroller (MCU) with ICD2 interface/header for in-circuit programming

Kit includes:

  • Two MCP2515 CAN Bus Monitor Demo Board boards
  • PIC18F4550 Firmware
  • Connector cable to connect the two boards together
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
  • MCP2515 CAN Bus Monitor Demo Board User's Guide
  • PC software for interfacing with the bus and the MCP2515
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$389.85
USD
Quantity
Unit Price
1
$131.85
3
$129.95
5
$129.07
15
$127.21
25+
$125.57
Product Variant Information section