Manufacturer Part #
CAM-6GY-152VIS
VD66GY promodule with 152° FoV lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
STMicroelectronics CAM-6GY-152VIS - Technical Attributes
Attributes Table
| Application Type: | Image Sensor |
| Core Supported: | VD66GY |
| InterfaceType / Connectivity: | CSI/I2C/MIPI |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.40
4
$22.10
15
$21.82
30
$21.67
75+
$21.33
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
PCB Mount