text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB90642

MLX90642 Evaluation Board USB Interface Thermal IR Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Melexis EVB90642 - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Supply Voltage: 0V to 3.9V
InterfaceType / Connectivity: I2C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
1
USA:
1
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.59
USD
Quantity
Unit Price
1
$160.59
3
$158.28
5
$157.21
15
$154.94
25+
$152.95
Product Variant Information section