text.skipToContent text.skipToNavigation

Manufacturer Part #

S2GOCURSENSETLI4971TOBO1

TLI4971 Magnetic Current Sensor Evaluation Board

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Infineon S2GOCURSENSETLI4971TOBO1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: TLI4971
Features & Applications

Infineon has extended its portfolio of coreless current sensors with the new TLI4971. Our sensor relies on a Hall-based magnetic sensing principle with an integrated current rail offering smallest footprint resulting in an overall system size reduction. In addition a differential measurement principle makes the current sensor stray-field robust, furthermore an ultra- fast analog output path offers a bandwidth of up to 120kHz. Paired with 2 programmable overcurrent channels the current sensor is a perfect fit for industrial applications such as drives and inverters.

For evaluation purposes of the latest XENSIV™ current sensor TLI4971 we rely on our proven evaluation concept of Shield2Go and 2GO Kits – therefore the TLI4971 evaluation environment is also offered in those two configurations:
•TLI4971 MS2GO: 2GO Kit version
•TLI4971 S2GO: Shield2Go version

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.30
USD
Quantity
Unit Price
2
$15.65
5
$15.52
20
$15.33
40
$15.23
100+
$15.00
Product Variant Information section