Manufacturer Part #
STEVAL-MKI208V1K
iNemo inertial module kit based on IIS3DWB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2118 | ||||||||||
Product Specification Section
STMicroelectronics STEVAL-MKI208V1K - Technical Attributes
Attributes Table
| Application Type: | Evaluation Kit |
| Core Supported: | IIS3DWB |
| Supply Voltage: | 2.1V to 3.6V |
| InterfaceType / Connectivity: | SPI/Serial |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.50
4
$31.05
10
$30.75
25
$30.45
40+
$30.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk