Manufacturer Part #
TLE493D-W2B6 3D-MS2GO
Infineon 3D Magnetic Sensor 2GO eval board equipped with a magnetic sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 1750 | ||||||||||
Product Specification Section
Infineon TLE493D-W2B6 3D-MS2GO - Technical Attributes
Attributes Table
| Application Type: | Evaluation Kit |
| Core Supported: | TLE493D-W2B6 |
| Supply Voltage: | 2.8V to 3.5V |
| InterfaceType / Connectivity: | I2C / Serial |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$39.38
3
$38.89
10
$38.37
20
$38.07
40+
$37.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box