text.skipToContent text.skipToNavigation

Manufacturer Part #

AC162069

ICD 2 RJ-11 to Male Pin Breadboard Cable

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC162069 - Technical Attributes
Attributes Table
Application Type: Interfacing Solutions
Core Supported: MPLAB
Features & Applications

The AC162069 is an ICD 2 RJ-11 to male pin breadboard cable, which breaks out the ICD 2 RJ-11 to male pins for plugging into a solderless breadboard.

The MPLAB® ICD 2 is a low cost, real-time debugger and programmer for selected PIC® MCUs and dsPIC® DSCs. Using Microchip Technology's proprietary In-Circuit Debug functions, programs can be downloaded, executed in real time and examined in detail with the debug functions of MPLAB. Set watch variables and breakpoints from symbolic labels in C or assembly source code, and single step through C source lines or into assembly code. MPLAB ICD 2 can also be used as a development programmer for supported MCUs.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
1
Total
$222.21
USD
Quantity
Unit Price
1
$25.22
3
$24.85
5
$24.69
15
$24.33
25+
$24.02
Product Variant Information section