text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164126

Prototype PICtail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164126 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PICtail
Features & Applications

The AC164126 is a Prototype PICtail Plus Daughter Board which allows a designer to breadboard their solution easily for evaluation on an Explorer 16 Evaluation Board using PIC24 MCU or dsPIC33 DSC.

This board is an 8 x 8 cm board with a card-edge connection that allows it to be plugged directly into the PICtail Plus expansion socket and contains three blank Prototype PICtail Plus Daughter Boards. The breadboard area provides access to all of the processor pins as well as a generous prototyping area.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$27.08
USD
Quantity
Unit Price
2
$13.54
4
$13.44
15
$13.26
25
$13.19
50+
$12.99
Product Variant Information section