text.skipToContent text.skipToNavigation

Manufacturer Part #

MA240019

Plug In Module w/ 44-pin PIC24FJ64GB004 MCU for Explorer 16 Development Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA240019 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Features & Applications

MA240019 PIC24FJ64GB004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GB004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.

The PIC24FJ64GB004 is a 44-pin device with USB On-The-Go (OTG), nanoWatt XLP™ Technology and Peripheral Pin Select (PPS) features. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. This allows for significant improvements in ease of design and helps to reduce cost by allowing for the smallest possible size devices to be used.

Plug-In Modules are small circuit boards to be used with the various Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

Features:

  • capable of performing all of the base functions on the 100-pin Explorer 16 board.
  • compatible with most of the PICtail Plus daughter boards for the Explorer 16, including the USB PICtail Plus Daughter Board (AC164131).

     

     

     

     

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$253.55
USD
Quantity
Unit Price
1
$51.79
3
$50.93
4
$50.71
10
$50.01
15+
$49.32
Product Variant Information section