Manufacturer Part #
ATSAML10D16A-MUT
SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:VQFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAML10D16A-MUT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN106689***Description:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A device families available in 24L VQFN (4x4x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Estimated First Ship Date: 30 July 2025 (date code: 2531)Revision History: July 25, 2024: Issued initial notification.June 19, 2025: Issued final notification. Updated the affected parts list to remove EOL'd catalog part numbers ATSAML11D15A-MFKPH, ATSAML11D15A-MUKPH, ATSAML11D15A-MUTKPH,ATSAML11D16A-MUTKPH, ATSAML11D15A-MFTKPH, and ATSAML11D16A-MFTKPH. Attached the Qualification Report. Provided the estimated first ship date to be on July 30, 2025.
Description of Change:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A devicefamilies available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Part Status:
Microchip ATSAML10D16A-MUT - Technical Attributes
| Package Style: | VQFN-24 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
6000 per Reel
Package Style:
VQFN-24
Mounting Method:
Surface Mount