text.skipToContent text.skipToNavigation

Manufacturer Part #

90MT80KPBF

MT Series 800 V 770 A Three Phase Bridge Power Module - INT-A-Pak

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Vishay 90MT80KPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 770A
Reverse Current-Max: 10mA
Forward Voltage: 1.6V
Mounting Method: Chassis Mount
Features & Applications

The 90MT80KPBF is a 800 V, 770 A extremely compact, encapsulated three phase bridge rectifier.

This module offers efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.

Features:

  • Package fully compatible with the industry standard INT-A-PAK power modules series
  • High thermal conductivity package, electrically insulated case
  • Excellent power volume ratio, outline for easy connections to power transistor and IGBT modules
  • 4000 VRMS isolating voltage
  • UL E78996 approved
  • Totally lead (Pb)-free
  • Designed and qualified for industrial level

 

 

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$62.07
USD
Quantity
Unit Price
1
$62.07
3
$61.23
5
$60.84
20
$59.79
30+
$59.11
Product Variant Information section