text.skipToContent text.skipToNavigation

Manufacturer Part #

MB251W-BP

MB251W Series 25 A 100 V Quick Connect Single Phase Bridge Rectifier MB-35W

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MB251W-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 300A
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Package Style:  MB-35W
Mounting Method: Quick Connect
Features & Applications

The MB251W-BP is a 25 A, 100 V, quick connect, single phase bridge rectifier.
 
Features:

  • Mounting Hole For #8 Screw
  • High Conductivity Metal Case
  • Any Mounting Position
  • Case to Terminal Isolation Voltage 2500V
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
  • Mounting Torgue: 20 in-lbs Maximum
  • UL Recognized File # E165989
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
20
$1.27
50
$1.25
150
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section