text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X61-03A

DSEP2X Series 300 V 60 A 650 µA Fast Recovery Rectifier SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X61-03A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 650µA
Forward Voltage: 1.51V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 40ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$476.60
USD
Quantity
Unit Price
10
$24.00
20
$23.83
30
$23.72
40
$23.65
50+
$23.42
Product Variant Information section