Manufacturer Part #
RN262CST2R
RN2 Series 30 V Reverse Voltage 100 mA 100 mW Surface Mount PIN Diode - VMN-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:VMN-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RN262CST2R - Technical Attributes
Attributes Table
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Power Dissipation: | 100mW |
| Average Forward Current-Max: | 100mA |
| Package Style: | VMN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
8,000
$0.0388
16,000
$0.0382
24,000
$0.0378
32,000
$0.0375
40,000+
$0.0368
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
VMN-2
Mounting Method:
Surface Mount