Manufacturer Part #
BAS386-TR
Schottky Diodes & Rectifiers 60 Volt 200mA 500mA IFSM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MICRO-MELF Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Vishay BAS386-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 900mV |
| Diode Capacitance-Max: | 8pF |
| Operating Temp Range: | -65°C to +125°C |
| Configuration: | Single |
| Package Style: | MICRO-MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0507
5,000
$0.0499
10,000
$0.049
12,500
$0.0488
37,500+
$0.0472
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount