text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR1020MW2T3G

NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSR1020MW2T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 40µA
Forward Voltage: 0.54V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
10,000
$0.0546
20,000
$0.0537
30,000+
$0.0528
Product Variant Information section