Manufacturer Part #
MBR3100RLG
MBR3100 Series 100 V 150 A Through Hole Schottky Barrier Rectifier - DO-201AD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR3100RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 20mA |
| Forward Voltage: | 0.69V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
The MBR3100RLG is a schottky barrier rectifier with oxide passivation and metal overlap contact, available in a DO-201AD package.
Features:
- Low Reverse Current
- Low Stored Charge, Majority Carrier Conduction
- Low Power Loss/High Efficiency
- Highly Stable Oxide Passivated Junction
- Guard−ring for Stress Protection
- Low Forward Voltage
- 175°C Operating Junction Temperature
- High Surge Capacity
- Pb−Free Packages are Available
Applications:
- High−frequency inverters
- Free wheeling diodes
- Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole