Manufacturer Part #
MBRB1045G
MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRB1045G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.57V |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.
Features:
- Guarding for Stress Protection
- Low Forward Voltage
- Epoxy Meets UL94, VO at 1/8"
- Short Heat Sink Tab Manufactured - Not Sheared!
- Similar in Size to the Industry Standard TO-220 Package
Mechanical Characteristics:
- Case: Epoxy, Molded
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- 150°C Operating Junction Temperature
- Pb-Free Packages are Available
- Applications:
- Switching Power Supplies, Power Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.90
75
$0.875
200
$0.855
400
$0.845
1,250+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount