text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD650CTT4G

MBRD650CT Series 6 A 50 V Surface Mount Schottky Rectifier Diode - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi MBRD650CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.9V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
2,500+
$0.51
Product Variant Information section