text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS260T3G

MBRS260T3G Series 60 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB

Product Specification Section
onsemi MBRS260T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 630mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MBRS260L 40 V, 2.0 A Low VF Schottky Rectifier device employs the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guard−Ring for Over−Voltage Protection
  • Low Forward Voltage Drop
  • Pb−Free Package is Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Weight: 95 mg (Approximately)
  • Cathode Polarity Band
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3B
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,060.00
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.107
7,500
$0.106
12,500+
$0.104