text.skipToContent text.skipToNavigation

Manufacturer Part #

SSC54-E3/9AT

SSC54 Series 40 V 5 A High-Current Density Surface Mount Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SSC54-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 0.49V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SSC54-E3/9AT is a High-Current Density Surface Mount Schottky Rectifier.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a DO-214AB (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$511.00
USD
Quantity
Unit Price
3,500
$0.146
7,000
$0.144
10,500
$0.143
14,000+
$0.142
Product Variant Information section