text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30150CT

STPS3015 Series 150 V 30 A Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS30150CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 8mA
Forward Voltage: 0.75V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STPS30150CT is a Dual center tap Schottky rectifier designed for high frequency switched mode power supplies.

Features:

  • High junction temperature capability
  • Good trade-off between leakage
  • Current and forward voltage drop
  • Low leakage current
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1650
Multiple Of:
50
Total
$833.25
USD
Quantity
Unit Price
50
$0.54
200
$0.525
500
$0.515
1,250
$0.505
2,000+
$0.49