text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS41L60CG-TR

STPS41L60C Series Dual 40 A 60 V SMT Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS41L60CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 600µA
Forward Voltage: 0.77V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS41L60CG-TR is a dual center tap power schottky rectifier. Available in through hole D2PAK narrow lead package. 

This device is well suited for switch mode power supply and high frequency DC to DC converter and intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Low forward voltage drop
  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section