text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WS-HE3-08

1N4148WS Series Single 100 V 150 mA Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4148WS-HE3-08 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 350mA
Forward Voltage: 1.2V
Capacitance: 4pF
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$699.00
USD
Quantity
Unit Price
3,000
$0.0246
9,000
$0.0239
15,000
$0.0237
30,000
$0.0233
60,000+
$0.0227
Product Variant Information section