text.skipToContent text.skipToNavigation

Manufacturer Part #

M1MA141WAT1G

M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi M1MA141WAT1G - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Recovery Time-Max: 10ns
Power Dissipation: 150mW
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 150mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.40
USD
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section