Manufacturer Part #
M1MA152WKT1G
M1MA152WKT1 Series 80 V 150 mA Common Anode Silicon Dual Switching Diode - SC-59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi M1MA152WKT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 3ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 750mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount