Manufacturer Part #
MUR140RLG
MUR Series 1 A 400 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:CASE 59 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
onsemi MUR140RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1.25V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
The MUR140 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 25, 50 and 75 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Reverse Voltage to 600 V
- Shipped in Plastic Bags; 1,000 per Bag
- Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
- These are Pb−Free Devices
Characteristics:
- Case: Epoxy, Molded
- Weight: 0.4 Gram (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Cathode Indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
5,000
$0.165
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole