text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR160G

MUR Series 1 A 600 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR160G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 87°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,031
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
150
$0.126
400
$0.123
1,250
$0.121
2,500
$0.119
7,500+
$0.115
Product Variant Information section